Eaton Contactor, 24 V dc Coil, 3-Pole, 12 A, 3 kW, 3NO, 400 V ac
- RS Stock No.:
- 178-8036
- Mfr. Part No.:
- 277404 DILMC7-10(24VDC)
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 178-8036
- Mfr. Part No.:
- 277404 DILMC7-10(24VDC)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 12 A | |
| Power Rating | 3 kW | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Cage Clamp | |
| Length | 57.2mm | |
| Width | 68mm | |
| Depth | 125mm | |
| Pole and Throw Configuration | 3P | |
| Mounting Style | DIN Rail Mount | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 12 A | ||
Power Rating 3 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Cage Clamp | ||
Length 57.2mm | ||
Width 68mm | ||
Depth 125mm | ||
Pole and Throw Configuration 3P | ||
Mounting Style DIN Rail Mount | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
Contactor, 3p+1N/O, 3kW/400V/AC3
Note
Replacement part code: DILM7-10(24VDC)-PI / Eaton formerly known as Moeller


