Schneider Electric LC1D Series Contactor, 400 V ac Coil, 3-Pole, 21 A, 16 kVar, 3NO, 690 V ac

RS Stock No.:
127-1721
Mfr. Part No.:
LC1DGKQ7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

21 A

Range

TeSys D

Power Rating

16 kVar

Series

LC1D

Function

Capacitor Switching

Normal State Configuration

3NO

Number Of Auxiliary Contacts

3

Terminal Type

Screw

Width

122mm

Length

45mm

Depth

130mm

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C