Gigavac HX Contactor, 24V dc Coil, 1-Pole, 400 A 24V dc, NO, 1500V dc
- RS Stock No.:
- 938-330
- Mfr. Part No.:
- HX241CAB
- Brand:
- Gigavac
Image representative of range
Subtotal (1 unit)*
£208.72
(exc. VAT)
£250.46
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | £208.72 |
*price indicative
- RS Stock No.:
- 938-330
- Mfr. Part No.:
- HX241CAB
- Brand:
- Gigavac
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1500V dc | |
| Contact Current | 400A | |
| Series | HX | |
| Mount Type | Chassis Mount | |
| Function | Contactor | |
| Normal State Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | SPST-NO | |
| Terminal Type | Fly Leads with Wire | |
| Minimum Operating Temperature | -55°C | |
| Operational Current Ie | 400A | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Length | 80.5mm | |
| Standards/Approvals | CE | |
| Width | 72.5mm | |
| Depth | 55.7mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 1500V dc | ||
Contact Current 400A | ||
Series HX | ||
Mount Type Chassis Mount | ||
Function Contactor | ||
Normal State Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration SPST-NO | ||
Terminal Type Fly Leads with Wire | ||
Minimum Operating Temperature -55°C | ||
Operational Current Ie 400A | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 85°C | ||
Length 80.5mm | ||
Standards/Approvals CE | ||
Width 72.5mm | ||
Depth 55.7mm | ||
Pole and Throw Configuration SPST-NO | ||
- COO (Country of Origin):
- CN
