Schneider Electric TeSys Contactor, 24V Coil, 3-Pole, 38 A, 5.4 kW 48V, 3 NO, 690V ac
- RS Stock No.:
- 871-399
- Mfr. Part No.:
- LC2D18BDV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£405.61
(exc. VAT)
£486.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £405.61 |
*price indicative
- RS Stock No.:
- 871-399
- Mfr. Part No.:
- LC2D18BDV
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 38A | |
| Series | TeSys | |
| Power Rating | 5.4kW | |
| Mount Type | Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Load | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 92mm | |
| Length | 77mm | |
| Standards/Approvals | RoHS | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 38A | ||
Series TeSys | ||
Power Rating 5.4kW | ||
Mount Type Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Load | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 60°C | ||
Depth 92mm | ||
Length 77mm | ||
Standards/Approvals RoHS | ||
Width 90mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor-inverter is designed for motor control applications, functioning efficiently within various voltage and current ratings. Its robust specifications make it suitable for diverse industrial environments.
3P configuration accommodates flexible power ratings and applications
Handles up to 18A at 440V in AC-3 duty for reliable performance
Integrated auxiliary contacts offer 1 NO and 1 NF for enriched functionality
Circuit isolation voltage capability reaches 690V, ensuring safety and compliance
Designed for ease of installation with versatile mounting options



