Schneider Electric TeSys Contactor, 220V dc Coil, 4-Pole, 32 A, 2.5 W 220V dc, 4 NO, 690V ac

Subtotal (1 unit)*

£175.14

(exc. VAT)

£210.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£175.14

*price indicative

RS Stock No.:
871-392
Mfr. Part No.:
LC1DT32MD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

32A

Series

TeSys

Power Rating

2.5W

Function

Resistive Load

Mount Type

Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

32A

Control Circuit Voltage Uc

220V dc

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

RoHS

Length

91mm

Depth

107mm

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for controlling resistive loads, specifically optimised for low-power circuits within electrical installations. Its robust design ensures reliability and operational efficiency across various applications.

Four-pole design suitable for a maximum operational voltage of 690V AC

Rated for a current capacity of 32A under AC-1 category

Integrated thermal overload protection enhances device safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy