Schneider Electric TeSys Contactor, 24V dc Coil, 4-Pole, 25 A, 1.56 kW 24V, 4 NO, 690V ac

Subtotal (1 unit)*

£112.72

(exc. VAT)

£135.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.72

*price indicative

RS Stock No.:
871-391
Mfr. Part No.:
LC1DT256BDS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

4

Contact Voltage

690V ac

Contact Current

25A

Power Rating

1.56kW

Series

TeSys

Function

Resistive Load

Mount Type

Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lugs-Ring

Contactor Application

Resistive Load

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-60°C

Operational Current Ie

25A

Maximum Operating Temperature

80°C

Depth

99mm

Width

45mm

Standards/Approvals

RoHS

Length

85mm

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for efficient control of resistive loads within power circuits. Featuring robust specifications, it is essential for reliable operational performance across various industrial applications.

Rated operational current of 25 A at <lt/>60 °C for power applications

Standard DC control circuit with integral suppression device enhances safety

Mechanical durability rated at 30 million cycles ensures long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy