Schneider Electric TeSys Contactor, 12V dc Coil, 4-Pole, 125 A 72V dc, 3 NO, 690V ac

Subtotal (1 unit)*

£1,197.76

(exc. VAT)

£1,437.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,197.76

*price indicative

RS Stock No.:
871-175
Mfr. Part No.:
LP1D80004JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

4

Contact Voltage

690V ac

Contact Current

125A

Series

TeSys

Mount Type

Rail

Function

Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

72V dc

Contactor Application

Resistive Load

Operational Current Ie

18A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

127mm

Width

90mm

Standards/Approvals

RoHS

Depth

181mm

COO (Country of Origin):
CZ
The Schneider Electric Contactor provides reliable switching for ohmic loads in challenging environments, ensuring operational efficiency and durability across various applications.

Designed to handle a maximum continuous current of 125 A at 440 V AC

Offers robust isolation with a certification voltage of 600 V (CSA) and 1000 V (IEC)

Features a mechanical lifespan of 4 million cycles for enhanced longevity

Supports a wide environmental range, operational from -40 to 60 °C

Equipped with screw terminals for flexible and rigid wiring configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy