Schneider Electric TeSys Contactor, 48V ac Coil, 3-Pole, 38 A, 3 kW 48V, 3 NO, 690V ac
- RS Stock No.:
- 871-168
- Mfr. Part No.:
- LC2D38E7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£364.85
(exc. VAT)
£437.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.85 |
*price indicative
- RS Stock No.:
- 871-168
- Mfr. Part No.:
- LC2D38E7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 38A | |
| Power Rating | 3kW | |
| Series | TeSys | |
| Mount Type | Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 38A | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 80°C | |
| Depth | 92mm | |
| Width | 90mm | |
| Standards/Approvals | RoHS | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 38A | ||
Power Rating 3kW | ||
Series TeSys | ||
Mount Type Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 38A | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 80°C | ||
Depth 92mm | ||
Width 90mm | ||
Standards/Approvals RoHS | ||
Length 85mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for motor control and ohmic loads, providing reliable performance within various electrical specifications across multiple applications.
Rated for up to 38A at AC-3 for efficient motor switching
Designed for operation within a voltage range of up to 690V
Enjoys a mechanical lifespan of 15 million cycles for extended reliability
Equipped with a control circuit voltage of 48V AC for versatile uses
Features multiple protective ratings, including IP20 for front side safety



