Lovato BF09 Contactor, 110V Coil, 3-Pole, 25 A, 600V
- RS Stock No.:
- 805-547
- Mfr. Part No.:
- BF0910A110
- Brand:
- Lovato
Subtotal (1 unit)*
£41.94
(exc. VAT)
£50.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.94 |
*price indicative
- RS Stock No.:
- 805-547
- Mfr. Part No.:
- BF0910A110
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 25A | |
| Series | BF09 | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 25A | ||
Series BF09 | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Power contactor is a three-pole device primarily designed for controlling electrical motors with an operational current of 9A, operating at 110VAC, featuring a 50/60Hz AC Coil and one auxiliary contact.
Rated insulation voltage of 690V ensures safe operation
AC-3 rated operational current of 9A allows effective motor control
Suitable for operational frequencies ranging between 25Hz and 400Hz
Maximum mechanical life cycles of 20,000,000 enhance longevity
