Siemens 3RT1 Contactor, 240V Coil, 3-Pole, 225 A, 110 kW 240V, 3 NO, 400V
- RS Stock No.:
- 770-097
- Mfr. Part No.:
- 3RT1064-6AP36-3PA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£841.22
(exc. VAT)
£1,009.46
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £841.22 |
*price indicative
- RS Stock No.:
- 770-097
- Mfr. Part No.:
- 3RT1064-6AP36-3PA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 225A | |
| Series | 3RT1 | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Mount Type | Screw Fixing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Connection Bar | |
| Contactor Application | AC-3 | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 225A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 145mm | |
| Length | 210mm | |
| Depth | 202mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 225A | ||
Series 3RT1 | ||
Power Rating 110kW | ||
Function Contactor | ||
Mount Type Screw Fixing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Connection Bar | ||
Contactor Application AC-3 | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 225A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 145mm | ||
Length 210mm | ||
Depth 202mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE

