Schneider Electric TeSys Deca Contactor, 3-Pole, 12 A, 5.5 kW 110V, 3 NO, 690V

Subtotal (1 unit)*

£83.00

(exc. VAT)

£99.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.00

*price indicative

RS Stock No.:
758-839
Mfr. Part No.:
LC1D12FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

TeSys Deca

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

110V

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

45mm

Length

77mm

Standards/Approvals

UL

Depth

95mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric Contactor is a robust device designed for motor control applications, featuring a three-pole configuration. It provides reliable switching for resistive loads and motor control, ensuring enhanced performance in demanding environments.

Rated operational current of 12 A for AC-3 applications at <lt/> 60 °C

Control circuit voltage operates at 110 V DC for versatility

Electrical durability rated at 2 million cycles at 12 A AC-3

IP20 protection degree ensures safe operation in various environments

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy