DIL-M 4NO control relay,24Vac coil

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
729-846
Mfr. Part No.:
DILR40(24V50HZ)
Brand:
Moeller
Find similar products by selecting one or more attributes.
Select all

Brand

Moeller

Coil Voltage

24 V ac

Contact Voltage Rating

240 V ac

Contact Current Rating

6 A

Normal State Configuration

4NO

Number Of Auxiliary Contacts

4

Width

45mm

Length

77mm

Depth

76.5mm

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy