ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£585.73

(exc. VAT)

£702.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£585.73

*price indicative

RS Stock No.:
722-169
Mfr. Part No.:
1SFL447001R1300
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

200A

Length

126mm

Width

90mm

Standards/Approvals

UL

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is designed for robust motor control in demanding environments. This versatile device supports 3 pole operation at 690 V and features a wide control voltage range, operating effectively with voltages from 100 to 250 V (50/60 Hz). Ideal for managing motors up to 75 kW (400 V AC) and seamlessly switching power circuits up to 200 A, the AF technology ensures efficient energy consumption and reliable operations, even in unstable conditions. Integrated surge protection adds to its reliability, while the block-type design allows for easy expansion with auxiliary contact blocks and accessories, making it perfect for customised control solutions in various industrial applications.

Designed for 3 pole motor control at voltages up to 690 V

Suitable for motors up to 75 kW, ensuring compatibility with high-demand applications

Wide control voltage range of 100 to 250 V for versatile operational functionality

Integrated surge protection to ensure operational stability and safety

Block-type design allows for easy addition of accessory components

Efficient energy management reduces overall panel power consumption

Rated operational current of 200 A provides powerful control capabilities

Compact design optimises space within the control panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy