ABB GJH Contactor Relay, 24V dc Coil, 4-Pole

Image representative of range

Subtotal (1 unit)*

£43.11

(exc. VAT)

£51.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.11

*price indicative

RS Stock No.:
721-658
Mfr. Part No.:
GJH1213009R8311
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

4

Series

GJH

Function

Contactor Relay

Mount Type

Rail Mount

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Solder Pin

Contactor Application

Contactor Relay

Operational Current Ie

4A

Standards/Approvals

IEC/EN 60947-1

Width

47.5mm

Depth

45.5mm

Length

51.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is an exceptionally reliable solution designed for Compact spaces where performance is paramount. This four-pole device features soldering pins and is perfect for controlling signals up to 3 A at 400 V, making it Ideal for applications in residential, commercial, and industrial sectors. Designed for direct compatibility with PLCs thanks to low Coil consumption, the relay assures noiseless and hum-free operation, with an indication of switch position for greater control and reliability.

Compact 4-pole design suitable for space-sensitive applications

Designed for direct control by PLCs, ensuring ease of integration

Operates reliably with low Coil consumption, enhancing energy efficiency

Supports AC and DC control circuits, providing versatility for various setups

Mechanical durability rated at 10 million operations, ensuring longevity

Enhanced shock and vibration resistance, suitable for demanding environments

IP20 protection for terminals, ensuring safety in operation

Meets stringent IEC and UL safety standards for assured quality

Soldering pin Terminal type for secure electrical connections

Compatible with DIN rail mounting, simplifying installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy