ABB GJH Contactor Relay, 380V ac, 415 V ac Coil, 4-Pole

Image representative of range

Subtotal (1 unit)*

£37.54

(exc. VAT)

£45.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.54

*price indicative

RS Stock No.:
721-521
Mfr. Part No.:
GJH1211009R8405
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

380V ac, 415V ac

Product Type

Contactor Relay

Number of Poles

4

Series

GJH

Function

Contactor Relay

Mount Type

Rail Mount

Auxiliary Contact Configuration

4 NO/0 NC

Number of Auxiliary Contacts

4

Terminal Type

Solder Pin

Operational Current Ie

4A

Contactor Application

Contactor Relay

Depth

45.5mm

Standards/Approvals

IEC/EN 60947-1

Width

47.5mm

Length

51.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is designed to provide reliable switching for control signals in Compact spaces. With its four-pole configuration and soldering pin design, it ensures performance where reliability is critical, making it Ideal for residential, commercial, and industrial applications. This Compact relay operates effectively under various control circuit voltages, supporting both AC and DC applications. Its silent Coil and integrated rail mounting feature provide enhanced convenience for use in tight environments, ensuring operational efficiency and ease of installation.

Compact four-pole design saves valuable installation space

Silent Coil operation enhances user comfort by reducing noise

Features soldering pins for secure and efficient connections

Ideal for control signal switching up to 3 A and 400 V, ensuring functionality without compromise

Integrated rail mounting option facilitates quick installations in various environments

High mechanical durability rated for 10 million operations ensures long-lasting reliability

Wide operational temperature range of -25 to +55 °C allows versatile application in different conditions

Compliant with IEC standards for added safety and reliability in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy