ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 1-Pole, 1 NO

Subtotal (1 unit)*

£8,918.34

(exc. VAT)

£10,702.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,918.34

*price indicative

RS Stock No.:
721-502
Mfr. Part No.:
1SFL647025R6911
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

1

Series

1SF

Function

Contactor

Normal State Configuration

1 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

1.25kA

Length

242mm

Standards/Approvals

UL

Width

210mm

Depth

344mm

COO (Country of Origin):
SE
The ABB Contactor is engineered for DC-1 applications, providing reliable operation where all three poles connect in series up to a maximum of 1000 VDC. Designed with a wide control voltage range of 48-130 V AC/DC, this robust device simplifies control in demanding environments. It comes with a thermal current rating of 1260 A at 40 °C and maintains its effectiveness across varying temperatures. Its optimal design ensures mechanical durability up to 0.5 million operations, making it a dependable choice for various industrial needs.

Robust design suitable for DC-1 applications

Wide control voltage range of 48-130 V for versatile use

Operates effectively at temperatures from -40 °C to 70 °C

Reliable thermal current handling of 1260 A at 40 °C

Mechanical durability has been tested for up to 0.5 million operations

Fast switching frequency of 300 cycles per hour maximising efficiency

IP20 protection for Coil terminals, providing enhanced safety

Flexible connecting capacity for various conductor sizes

Compatible with numerous standards including UL, CSA, and CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy