ABB GJL131 Contactor, 32V dc Coil, 3-Pole, 20 A, 5.5 kW 17V, 32 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 721-298
- Mfr. Part No.:
- GJL1313001R7012
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£48.69
(exc. VAT)
£58.43
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | £48.69 |
*price indicative
- RS Stock No.:
- 721-298
- Mfr. Part No.:
- GJL1313001R7012
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 32V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | GJL131 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 17V, 32V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 32V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series GJL131 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 17V, 32V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Contact Current, 17 to 32V DC Coil Voltage - GJL1313001R7012
Features and Benefits:
• Rated to switch up to 690V enabling high-voltage circuit use
• 17 to 32V DC control voltage for flexible control-panel integration
• Single auxiliary contact for status signalling with screw termination
• Conforms to relevant IEC and UL standards for electrical compatibility
• Power handling of 5.5 kW to manage typical motor loads
Applications
• Ideal for commercial HVAC and pump control circuits
• Used for residential automation requiring DC control interfaces
• Can be used for retrofit installations on DIN-rail equipment racks
• Used with wall-mounted switchgear in Compact electrical cupboards


