ABB 1SB Contactor Relay, 100V ac/dc, 250 V ac/dc Coil, 8-Pole
- RS Stock No.:
- 721-164
- Mfr. Part No.:
- 1SBH136063R2362
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£116.70
(exc. VAT)
£140.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.70 |
*price indicative
- RS Stock No.:
- 721-164
- Mfr. Part No.:
- 1SBH136063R2362
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 8 | |
| Series | 1SB | |
| Function | Contactor Relay | |
| Mount Type | Screw | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 2A | |
| Contactor Application | Contactor Relay | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 110.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 8 | ||
Series 1SB | ||
Function Contactor Relay | ||
Mount Type Screw | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Push-in | ||
Operational Current Ie 2A | ||
Contactor Application Contactor Relay | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 110.5mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is designed to meet the stringent demands of railway rolling stock standards, ensuring reliable operation in challenging environments such as passenger or driver cabins in trains traversing tunnels or undergrounds. This innovative relay facilitates the switching of auxiliary and control circuits, boasting features like Push-in Spring terminals for Rapid wiring and enhanced compactness, reducing installation width by 15%. It operates effectively across a wide temperature range from -40 °C to +70 °C and complies with essential European standards for fire and smoke behaviour, making it an Ideal choice for safety-conscious applications.
Designed for compliance with IEC 60947-5-1 and relevant railway standards
Incorporates Push-in Spring terminals for exceptionally quick and secure wiring
Reduces installation footprint, promoting effective space management
Offers an extensive DC control voltage range for versatility in applications
Ensures high energy efficiency, significantly lowering Coil energy consumption
Equipped with electronically-controlled Coil interfaces accepting AC and DC supplies
Provides reliable performance with mechanically-linked auxiliary contacts
Compatible with a variety of auxiliary contact blocks for added flexibility
Suitable for mounting on standard DIN rail, ensuring ease of installation
Ambient operating conditions range from -40 °C to +70 °C, accommodating diverse environments


