ABB GJH Contactor Relay, 110V, 125 V Coil, 4-Pole

Image representative of range

Subtotal (1 unit)*

£40.88

(exc. VAT)

£49.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.88

*price indicative

RS Stock No.:
721-056
Mfr. Part No.:
GJH1213003R0404
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

110V, 125V

Number of Poles

4

Series

GJH

Function

Contactor Relay

Mount Type

Rail Mount

Auxiliary Contact Configuration

4 NO/0 NC

Number of Auxiliary Contacts

4

Terminal Type

Flat-Pin

Contactor Application

Contactor Relay

Operational Current Ie

4A

Length

46.5mm

Width

52.5mm

Depth

57.5mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is engineered for Compact applications where efficiency and reliability are paramount. This 4-pole device operates within a voltage range of 110 to 125 V DC and features flat pin connections that facilitate easy installation. Ideal for residential, commercial, and industrial environments, the mini contactor excels at switching control signals, handling up to 3 A with no noise or hum. Its Compact design makes it perfect for setups with limited space, ensuring that you have a dependable solution that meets rigorous operational demands while maintaining a small footprint.

Compact design tailored for space-constrained applications

Operates effectively in residential, commercial, and industrial settings

Noiseless and hum-free Coil ensures quiet operation

Switch position indication for easy monitoring

Rated for up to 3 A at 400 V AC-15, accommodating various loads

Rated operational voltage for auxiliary circuits reaches 690 V AC and 250 V DC

Mechanical durability of up to 10 million cycles ensures long-term reliability

Rated insulation voltage of 690 V enhances safety and compliance with standards

Flat-pin connections Streamline installation and maintenance

Environmentally compliant with the latest E.U. directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy