ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS Stock No.:
- 721-049
- Mfr. Part No.:
- GJH1213003R0221
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£40.88
(exc. VAT)
£49.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.88 |
*price indicative
- RS Stock No.:
- 721-049
- Mfr. Part No.:
- GJH1213003R0221
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.5mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for efficient control in Compact spaces, featuring a robust four-pole configuration. This Compact device reliably handles switching control signals up to 3 A at 400 V AC, making it Ideal for various applications in residential, commercial, and industrial settings. Its noiseless and hum-free Coil ensures smooth operations, while flat-pin connections provide easy installation. The product excels in environments where reliability is crucial, with features including switch position indication and a high mechanical durability of up to 10 million cycles. Coupled with compliance to stringent standards, this mini contactor relay is a dependable choice for modern control systems.
Compact design suitable for limited space applications
Flat-pin connections facilitate straightforward installation
Operates reliably under control signals up to 3 A / 400 V AC
Noiseless and hum-free Coil guarantees smooth operation
Switch position indication enhances usability
Mechanical durability rated for up to 10 million cycles
Versatile applications in residential, commercial, and industrial settings
Compliance with international standards ensures reliability


