ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 200 kW, 3 NO/0 NC
- RS Stock No.:
- 720-901
- Mfr. Part No.:
- 1SFL607082R1312
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£2,216.58
(exc. VAT)
£2,659.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,216.58 |
*price indicative
- RS Stock No.:
- 720-901
- Mfr. Part No.:
- 1SFL607082R1312
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 200kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 400A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 200kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 400A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB 3-pole Contactor is designed specifically for controlling motors up to 200 kW at 400 V AC or 300 hp at 480 V UL. Integrated with pre-mounted side auxiliary contact blocks, this contactor ensures seamless integration into machine systems while adhering to safety standards such as EN ISO 13849 and EN 62061. Its Advanced AF technology enables a wide control voltage range, minimising energy consumption and optimising performance in fluctuating environments. With built-in surge protection and a Compact design, it offers a reliable solution for demanding electrical applications, making it Ideal for both industrial and commercial uses.
Three-pole design ensures reliable motor control up to 200 kW
Pre-mounted auxiliary contact blocks facilitate easy installation
Wide control voltage range enhances operational flexibility
Integrated surge protection adds safety and reliability
Designed to meet EN ISO 13849 and EN 62061 safety standards
Block type design allows for easy expansion with additional accessories
Efficient thermal management supports high performance in various temperatures
Lightweight design optimises installation and handling
Low energy consumption reduces operational costs
Mechanical durability of 5 million operations for long service life


