ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-874
- Mfr. Part No.:
- 1SFL427002R3311
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£573.10
(exc. VAT)
£687.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £573.10 |
*price indicative
- RS Stock No.:
- 720-874
- Mfr. Part No.:
- 1SFL427002R3311
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 142.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Bars | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Width 90mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 142.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a reliable solution designed for controlling motors up to 55 kW at 400 V AC, or 75 hp at 480 V UL. This versatile contactor includes pre-mounted auxiliary contacts and Main Circuit Bars, making it an excellent choice for efficient motor control in industrial settings. Its robust design allows it to switch power circuits up to 160 A, ensuring dependable operation even under varying voltage conditions. The fuse-protected and Compact unit is built for durability, offering surge protection and a wide control voltage range, helping to minimise energy consumption while maintaining performance in challenging environments.
3 pole design for versatile application capabilities
Wide control voltage range of 100 to 250 V for operational flexibility
Built-in surge protection enhances operational reliability
Thermal current rating of 160 A, Ideal for high-demand situations
Mechanical durability rated for 5 million cycles ensures long-lasting performance
IP40 degree of protection shields against dust and moisture ingress
Compatible with various accessories for customisation to specific needs
Optimised for energy efficiency to reduce operational costs
Robust construction supports operation in ambient temperatures from -40°C to 70°C
Compliant with international standards for safety and environmental impact


