ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£764.88

(exc. VAT)

£917.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£764.88

*price indicative

RS Stock No.:
720-566
Mfr. Part No.:
1SFL467002R1122
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

225A

Length

126mm

Width

90mm

Standards/Approvals

UL

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is designed to efficiently control motors up to 75 kW and manage varied power circuits with a robust switching capability of 225 A AC-1. With three poles and pre-mounted auxiliary contacts, this contactor ensures reliable performance in demanding conditions. Featuring surge protection and a wide control voltage range, it significantly enhances energy efficiency while facilitating distinct operations even in unstable networks. Its Compact block-type design allows for easy extensions with additional auxiliary contact blocks and accessories, making it a flexible solution for diverse applications in industrial settings.

Robust design allows for control of motors up to 75 kW at 400 V AC

Wide control voltage range of 24 to 60 V AC / 20 to 60 V DC ensures adaptability

Built-in surge protection for enhanced reliability and safety

Compact block-type design facilitates easy extension with supplementary contact blocks

Two auxiliary contacts NO and two auxiliary contacts NC for versatile applications

High mechanical durability rated for 5 million cycles for long-lasting performance

Environmentally friendly with a significant recyclability rate of 87.8%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy