ABB GJL131 Contactor, 24V Coil, 3-Pole, 20 A, 5.5 kW 24V, 4 NO, 690V

Image representative of range

Subtotal (1 unit)*

£48.69

(exc. VAT)

£58.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.69

*price indicative

RS Stock No.:
720-482
Mfr. Part No.:
GJL1317001R0101
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Power Rating

5.5kW

Series

GJL131

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

40°C

Contactor Application

Control Unit

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Length

57.5mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Depth

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The ABB B7D-30-10 mini contactor is a Compact 3 pole contactor with 1 auxiliary contact and screw terminals. Its ideally suited for applications where reliability is a must and space is at a premium. Mini contactors are used in residential buildings, commercial buildings and industrial applications for the control of single or three-phase loads up to 5.5 kW (AC-3) and 20 A / 690 V (AC-1) or switching of control signals.

Integrated possibility for wall or rail mounting

Degree of protection IP20

Ambient Air temperature for operation is -20 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy