ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-976
- Mfr. Part No.:
- 1SFL547002R3422
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£1,584.01
(exc. VAT)
£1,900.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,584.01 |
*price indicative
- RS Stock No.:
- 716-976
- Mfr. Part No.:
- 1SFL547002R3422
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Standards/Approvals | UL | |
| Length | 195.5mm | |
| Width | 140mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Standards/Approvals UL | ||
Length 195.5mm | ||
Width 140mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient motor control and reliable operation in a variety of industrial applications. This robust 3 pole contactor operates within a voltage range of up to 1000 V IEC and features pre-mounted auxiliary contacts, providing an effective solution for controlling motors up to 132 kW at 400 V AC. Its Compact design allows for easy integration with add-on auxiliary contact blocks and accessories, making it a versatile choice for demanding environments, while the included mounting kit simplifies installation.
3 pole design rated for 1000 V, suitable for diverse industrial needs
Capable of controlling motors up to 132 kW / 400 V AC, offering powerful performance
Built-in surge protection enhances operational safety and reliability
Easily extendable with add-on auxiliary contact blocks for increased functionality
Compact block-type design optimises space usage in control panels
Includes comprehensive mounting kit for hassle-free installation
Designed to reduce energy consumption, contributing to sustainability
High mechanical durability of 5 million operations ensures longevity
IP20 rated for Coil terminals, ensuring suitable protection against dust


