ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£1,242.83

(exc. VAT)

£1,491.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,242.83

*price indicative

RS Stock No.:
716-860
Mfr. Part No.:
1SFL487082R3412
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Power Rating

90kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

250A

Length

152mm

Width

105mm

Standards/Approvals

UL

Depth

196mm

COO (Country of Origin):
SE
The ABB Block contactor designed for managing significant electrical loads in various applications. This three-pole contactor operates at a maximum of 1000 V under IEC standards, making it Ideal for controlling motors up to 90 kW at 400 V AC. With pre-mounted auxiliary contacts and a built-in surge protection feature, It ensures reliable performance while minimising energy use in unstable voltage networks. Its modular design facilitates easy integration into existing machinery systems, ensuring compliance with safety standards like EN ISO 13849 and EN 62061. This product champions efficiency and safety, making it a superb choice for modern industrial environments.

Three-pole design ensures effective motor control and versatility in applications

Operates at 1000 V, suitable for heavy-duty performance in industrial settings

Includes pre-mounted auxiliary contact blocks for seamless integration

Built-in surge protection enhances durability and reliability under varying loads

Operates efficiently within a wide control voltage range of 250 to 500 V

Complies with safety standards for safe operation in complex systems

Modular design allows for easy expansion with additional contact blocks and accessories

Low energy consumption due to Advanced AF technology, ensuring cost efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy