ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£838.47

(exc. VAT)

£1,006.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£838.47

*price indicative

RS Stock No.:
716-734
Mfr. Part No.:
1SFL467001R1411
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Double Clamp

Operational Current Ie

225A

Contactor Application

Contactor

Depth

150mm

Length

126mm

Standards/Approvals

UL

Width

90mm

COO (Country of Origin):
SE
The ABB Contactor is a robust solution designed for industrial applications, effectively controlling motors up to 75 kW at 400 V AC and 100 hp at 480 V UL. This three-pole contactor features pre-mounted auxiliary contacts, ensuring seamless integration. With its wide control voltage range and built-in surge protection, the contactor is engineered to handle significant voltage variations while optimising energy consumption. Its Compact block-type design allows for easy extension with add-on auxiliary contact blocks and accessories, making it an Ideal choice for reliable performance in demanding environments.

Controls motors efficiently, supporting capacities of up to 75 kW or 100 hp

Wide control voltage range of 250 to 500 V AC and DC accommodates large variations

Built-in surge protection enhances operational reliability in unstable networks

Three-pole setup ensures effective control and flexibility for various applications

Thermal current rating of 225 A at 40°C provides durability

Easy to extend with add-on devices, ensuring scalability

IP40 rated for auxiliary terminals guarantees protection against dust and solids

Mechanical durability rated at 5 million cycles ensures long service life

Compact design facilitates installation in space-constrained environments

Includes certifications such as UL and CE for assurance of compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy