ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

£1,036.93

(exc. VAT)

£1,244.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,036.93

*price indicative

RS Stock No.:
716-578
Mfr. Part No.:
1SFL527082R1312
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Power Rating

110kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Bars

Operational Current Ie

275A

Contactor Application

Contactor

Length

152mm

Width

105mm

Standards/Approvals

UL

Depth

196mm

COO (Country of Origin):
SE
The ABB Block contactor designed primarily for industrial applications, capable of controlling motors up to 110 kW and managing power circuits up to 350 A. This 3 pole contactor operates effectively within a wide control voltage range of 100 to 250 V, optimising energy consumption while ensuring reliability in fluctuating network conditions. With built-in surge protection and an easily identifiable yellow low energy auxiliary contact block, it guarantees safety compliance in machinery operations. Its Compact design allows for seamless integration within existing systems, ensuring that you meet both EN ISO 13849 and EN 62061 safety standards effortlessly.

Three-pole design supports extensive motor control capabilities

Wide control voltage range enables flexibility in various applications

Built-in surge protection ensures operational reliability

Auxiliary contact blocks provide essential status feedback for safety circuits

Compact Block type design allows for easy extension with additional accessories

Compliance with major safety standards guarantees safe machinery operation

Efficient energy consumption reduces overall operational costs

User-friendly design ensures straightforward integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy