Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-808
- Mfr. Part No.:
- 3RT2024-2AG24
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£57.37
(exc. VAT)
£68.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.37 |
*price indicative
- RS Stock No.:
- 669-808
- Mfr. Part No.:
- 3RT2024-2AG24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 144mm | |
| Length | 102mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 144mm | ||
Length 102mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a highly efficient solution designed to control electrical motors in various industrial applications. With a robust rating of up to 12 A and capable of handling operating voltages of up to 690 V, this product ensures reliable performance across diverse operational environments. It features Advanced auxiliary contacts, making it an Ideal choice for automation and control tasks. Built with cutting-edge technology, the contactor guarantees a long mechanical service life of up to 10 million operating cycles, complemented by minimal power loss in operation. Engineered to meet stringent safety standards, it is essentially suited for demanding applications requiring precision and durability.
Three-pole configuration provides comprehensive control for main current circuits
Auxiliary contacts feature 2 NO + 2 NC for enhanced functionality
Robust thermal stability with an operational temperature range of -25°C to +60°C
Innovative spring-loaded terminals facilitate seamless connections for easy installation
High insulation voltage ratings of 690 V ensure reliability in high-demand environments
Substantial mechanical service life of up to 10 million cycles minimizes maintenance needs
Compact size allows for versatile mounting options and space-saving arrangements
Effective in managing power loss, ensuring improved energy efficiency during operation

