Siemens 3TH4 Contactor, 33V Coil, 10-Pole, 10 A 33V, 7 NO/3 NC, 400V
- RS Stock No.:
- 669-112
- Mfr. Part No.:
- 3TH4373-0LC8
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£256.96
(exc. VAT)
£308.35
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 25 June 2026
Units | Per unit |
|---|---|
| 1 + | £256.96 |
*price indicative
- RS Stock No.:
- 669-112
- Mfr. Part No.:
- 3TH4373-0LC8
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 33V | |
| Number of Poles | 10 | |
| Contact Voltage | 400V | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw and Snap-On | |
| Function | Positively Driven Operation | |
| Normal State Configuration | 7 NO/3 NC | |
| Number of Auxiliary Contacts | 10 | |
| Auxiliary Contact Configuration | 7 NO/3 NC | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 33V | |
| Contactor Application | Auxiliary Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 70°C | |
| Length | 78mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 55mm | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 33V | ||
Number of Poles 10 | ||
Contact Voltage 400V | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw and Snap-On | ||
Function Positively Driven Operation | ||
Normal State Configuration 7 NO/3 NC | ||
Number of Auxiliary Contacts 10 | ||
Auxiliary Contact Configuration 7 NO/3 NC | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 33V | ||
Contactor Application Auxiliary Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 70°C | ||
Length 78mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 55mm | ||
Depth 135mm | ||
- COO (Country of Origin):
- CN

