Allen Bradley 700K Contactor, 24V ac Coil, 4-Pole, 10 A, 3 NO/1 NC, 690V ac

Image representative of range

Subtotal (1 unit)*

£34.91

(exc. VAT)

£41.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 08 March 2027
  • Plus 35 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.91

*price indicative

RS Stock No.:
502-436
Distrelec Article No.:
302-26-036
Mfr. Part No.:
700-K31Z-KJ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

700K

Function

Motor Control

Mount Type

Panel

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

20A

Minimum Operating Temperature

-55°C

Contactor Application

Motor Control

Maximum Operating Temperature

80°C

Depth

79mm

Length

109mm

Width

45mm

Standards/Approvals

CE marked, CCC, CSA, C-Tick, cULus, EAC, EN/IEC, IEC, KC, SUVA Third-Party Certified, UL

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
CH

Allen Bradley IEC Miniature Control Relays 700-K


Safeguard your motor with the 700-K series of IEC Miniature Control Relays by Allen Bradley.

These industrial control relays can easily handle low-energy signals. They are perfect for demanding industrial applications due to their incorporated features such as timing options, extended contact life, and mechanically linked contacts. They are also space saving and versatile due to their small size. The IEC design ensures that these control relays meet high international standards for quality and safety. They are also compatible with the same accessories as the 100 IEC contactors, allowing you to easily create and personalise your perfect motor control system.

Features and Benefits:


• IEC industrial relay

• Enhanced safety due to IP2X Finger Protection rating

• Convenient small size ensures application flexibility

• Increased reliability due to bifurcated contacts - Ideal for low-level signals

• Optional integrated coil protection diode

• Cost-effective - Low power consumption and long life

• Switch up to 690V AC and DC

• Easy installation - Can be DIN rail or panel mounted

Allen Bradley industrial components, from Rockwell Automation, are designed, tested and manufactured to meet high global standards for quality, reliability and safety. Their innovative devices ensure that you can find the ideal solution for your specific application at a reasonable price. They also offer a high-level of support to keep your processes running efficiently.

Standards:


IEC/EN 60947-1,-5-1,-5-4

UL 508

CSA 22.2. No. 14

NF F 62-000

Approvals:


CE marked

cULus listed (File No. E33916, Guide No. NKCR and NKCR7)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy