Allen Bradley 700K Contactor, 230V ac Coil, 4-Pole, 10 A, 3 NO/1 NC, 690V ac
- RS Stock No.:
- 502-430
- Distrelec Article No.:
- 302-26-035
- Mfr. Part No.:
- 700-K31Z-KF
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£34.91
(exc. VAT)
£41.89
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 November 2026
- Plus 5 unit(s) shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | £34.91 |
*price indicative
- RS Stock No.:
- 502-430
- Distrelec Article No.:
- 302-26-035
- Mfr. Part No.:
- 700-K31Z-KF
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 700K | |
| Function | Stillson Pipe | |
| Mount Type | Panel | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Contactor Application | Commercial and Light Industrial Application, Cooling Compressor Motor, DC Load, Home Appliance, Lamp, Power Transformer, Switching AC Motor | |
| Maximum Operating Temperature | 80°C | |
| Width | 45mm | |
| Length | 109mm | |
| Depth | 79mm | |
| Standards/Approvals | RoHS, UL | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 700K | ||
Function Stillson Pipe | ||
Mount Type Panel | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -55°C | ||
Contactor Application Commercial and Light Industrial Application, Cooling Compressor Motor, DC Load, Home Appliance, Lamp, Power Transformer, Switching AC Motor | ||
Maximum Operating Temperature 80°C | ||
Width 45mm | ||
Length 109mm | ||
Depth 79mm | ||
Standards/Approvals RoHS, UL | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
