Allen Bradley 100K Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 502-391
- Distrelec Article No.:
- 302-26-687
- Mfr. Part No.:
- 100-K12D10
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£35.78
(exc. VAT)
£42.94
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) ready to ship
- Plus 11 unit(s) shipping from 10 July 2026
Units | Per unit |
|---|---|
| 1 + | £35.78 |
*price indicative
- RS Stock No.:
- 502-391
- Distrelec Article No.:
- 302-26-687
- Mfr. Part No.:
- 100-K12D10
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 100K | |
| Mount Type | Panel | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Direct-on-Line (DoL), Motor Control, Reversing | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 109mm | |
| Standards/Approvals | CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL | |
| Depth | 83mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 100K | ||
Mount Type Panel | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Direct-on-Line (DoL), Motor Control, Reversing | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 109mm | ||
Standards/Approvals CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL | ||
Depth 83mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
