Allen Bradley 700K Contactor, 110V ac Coil, 4-Pole, 6 A, 2 NC, 500V ac
- RS Stock No.:
- 502-351
- Distrelec Article No.:
- 302-26-849
- Mfr. Part No.:
- 700-K22Z-D
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£36.30
(exc. VAT)
£43.56
(inc. VAT)
FREE delivery for orders over £60.00
- 38 unit(s) shipping from 02 November 2026
- Plus 11 unit(s) shipping from 28 May 2027
- Plus 22 unit(s) shipping from 30 July 2027
Units | Per unit |
|---|---|
| 1 + | £36.30 |
*price indicative
- RS Stock No.:
- 502-351
- Distrelec Article No.:
- 302-26-849
- Mfr. Part No.:
- 700-K22Z-D
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 500V ac | |
| Contact Current | 6A | |
| Series | 700K | |
| Function | AC Switching | |
| Mount Type | Panel | |
| Normal State Configuration | 2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Commercial and Light Industrial Application, Cooling Compressor Motor, DC Load, Home Appliance, Lamp, Power Transformer, Switching AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1, 2002/95/IEC-EU-RoHS, Annex F, Annex L, CCC, CE, CSA, CSA C22.2 No. 14, C-Tick, cULus, EAC, EN50205, EN/IEC, EN/IEC 60947-4, EN/IEC 60947-4-1, IEC, IEC 60947-5-1, KC, NF F 62-000, UL, UL 508 | |
| Length | 79mm | |
| Depth | 50mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 500V ac | ||
Contact Current 6A | ||
Series 700K | ||
Function AC Switching | ||
Mount Type Panel | ||
Normal State Configuration 2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Commercial and Light Industrial Application, Cooling Compressor Motor, DC Load, Home Appliance, Lamp, Power Transformer, Switching AC Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1, 2002/95/IEC-EU-RoHS, Annex F, Annex L, CCC, CE, CSA, CSA C22.2 No. 14, C-Tick, cULus, EAC, EN50205, EN/IEC, EN/IEC 60947-4, EN/IEC 60947-4-1, IEC, IEC 60947-5-1, KC, NF F 62-000, UL, UL 508 | ||
Length 79mm | ||
Depth 50mm | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
