Allen Bradley 100K Contactor, 110V ac Coil, 3-Pole, 5 A, 2.2 kW 110V ac, 3 NO, 690V ac

Image representative of range

Subtotal (1 unit)*

£26.49

(exc. VAT)

£31.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.49

*price indicative

RS Stock No.:
502-266
Distrelec Article No.:
302-26-683
Mfr. Part No.:
100-K05D01
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

5A

Series

100K

Power Rating

2.2kW

Function

Motor Control, Reversing

Mount Type

Panel

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

110V ac

Contactor Application

Direct-on-Line (DoL), Motor Control, Reversing

Operational Current Ie

5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

109mm

Standards/Approvals

CSA, cULus, EAC, IEC, RoHS, UL, CCC, CE

Depth

83mm

Width

45mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CH

Allen Bradley 100-K Miniature Contactors


The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.

These miniature units have less panel depth requirements and are shallower than standard IEC contactors. They are available with several contact ratings and AC or DC operating coils. Optional 2- or 4-pole auxiliary contact blocks in a variety of auxiliary contact configurations are available separately. These cost-saving contactors are rated up to 690V and have 3 Poles plus 1 Auxiliary contact. The dimensions are: (H) 50 x (W) 45 x (D) 53mm.

These contactors have mechanically linked performance between the main contacts and internal aux contacts, which allows status feedback if contact weld occurs. Mirror contact prevents any status condition if a NO pole welds.

Features and Benefits:


• Compact size, allowing broader application use

• Choice of full-voltage non-reversing and reversing contactors

• AC and DC have the same dimensions

• IP2X Finger Protection for improved safety

• Optional integrated surge suppressor

• Fully compatible with Bulletin 193-K bimetallic overload relay

• Mechanically linked contacts to IEC 60947-5-1 on base unit

• “Mirror contacts” to IEC 60947-4-1 throughout

Certifications:


CE Marked

cULus Listed (File No. E41850, Guide NLDX, NLDX7)

CCC

Suitable for use with IE3 Motors (IEC 60034-30)

Allen Bradley MCS (Modular Control System) Contactors:


MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.

MCS features:


• A wide range of accessories available to cater for many diverse needs

• The ease of assembly, installation and modification provides high cost-efficiency and can reduce the number of parts which need to be held

• The compact size of the component parts offers reduction in enclosure volume required, as well as modern design and weight savings

• A modular design concept and an easy to fit 'clip-in' method

• Simple and fast DIN Rail and Surface Mounting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy