Allen Bradley 100K Contactor, 24V ac Coil, 3-Pole, 5 A, 2.2 kW 24V ac, 3 NO, 690V ac
- RS Stock No.:
- 502-115
- Distrelec Article No.:
- 302-25-978
- Mfr. Part No.:
- 100-K05KJ01
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£26.49
(exc. VAT)
£31.79
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 18 May 2026
- Plus 1 unit(s) shipping from 18 May 2026
- Plus 7 unit(s) shipping from 26 June 2026
Units | Per unit |
|---|---|
| 1 + | £26.49 |
*price indicative
- RS Stock No.:
- 502-115
- Distrelec Article No.:
- 302-25-978
- Mfr. Part No.:
- 100-K05KJ01
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 5A | |
| Series | 100K | |
| Power Rating | 2.2kW | |
| Mount Type | Panel | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Direct-on-Line (DoL) | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 5A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, cULus, CSA, CE, CCC | |
| Depth | 83mm | |
| Length | 109mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 5A | ||
Series 100K | ||
Power Rating 2.2kW | ||
Mount Type Panel | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Direct-on-Line (DoL) | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 5A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, cULus, CSA, CE, CCC | ||
Depth 83mm | ||
Length 109mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
