Schneider Electric LX5 Contactor, 108V Coil, 346 W, 5 NO

Subtotal (1 unit)*

£937.47

(exc. VAT)

£1,124.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£937.47

*price indicative

RS Stock No.:
358-235
Mfr. Part No.:
LX5FKW24
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

108V

Series

LX5

Power Rating

346W

Normal State Configuration

5 NO

Width

45mm

Standards/Approvals

No

The Schneider Electric Contactor Coil, with the device short name LX5FK, is compatible with the TeSys range, specifically the TeSys F LC1F contactor. It is designed for use with the LC1F500 contactor and operates with a DC wide-range control circuit. The coil has a control circuit voltage (Uc) of 108 V DC and an inductance of 1.44 H when the circuit is closed. Its average resistance is 17.15 Ohms at 20°C, ensuring reliable performance in motor control and switching applications.

Mechanical durability of 1 Mcycles

Set of 2

Green Premium product

RoHS compliant