Min contactor,5.5kW 11.5A 110Vac coil

Stock information currently inaccessible
RS Stock No.:
315-740
Mfr. Part No.:
DIL00AM(110V50HZ,120V60HZ)
Brand:
Moeller
Find similar products by selecting one or more attributes.
Select all

Brand

Moeller

Coil Voltage

120 V ac

Number of Poles

3

Contact Voltage Rating

440 V dc, 690 V ac

Contact Current Rating

15 A dc, 22 A ac

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

68mm

Depth

117mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

RoHS Status: Not Applicable