RS PRO Contactor, 110 V ac Coil, 4-Pole, 10 A, 4NO, 400 V ac
- RS Stock No.:
- 134-605
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 134-605
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 10 A | |
| Normal State Configuration | 4NO | |
| Terminal Type | Screw | |
| Length | 74mm | |
| Width | 45mm | |
| Depth | 132mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 110 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 10 A | ||
Normal State Configuration 4NO | ||
Terminal Type Screw | ||
Length 74mm | ||
Width 45mm | ||
Depth 132mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||

