Siemens 3RB3 Solid State Overload Relay NO/NC, 50 A Contact Rating, 3 → 11 kW, 250 V ac, 4P, Sirius Innovation
- RS Stock No.:
- 866-5488
- Mfr. Part No.:
- 3RB31234QB0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 866-5488
- Mfr. Part No.:
- 3RB31234QB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 50 A | |
| Range | Sirius Innovation | |
| Pole Configuration | 4P | |
| Series | 3RB3 | |
| Mounting Style | Direct Mount | |
| Power Rating | 3 → 11 kW | |
| Normal State Configuration | NO/NC | |
| Reset Method | Automatic, Manual, Remote | |
| Terminal Type | Screw | |
| Width | 89mm | |
| Number Of Auxiliary Contacts | 2 | |
| Length | 45mm | |
| Depth | 80mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Control Voltage | 250 V ac | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 50 A | ||
Range Sirius Innovation | ||
Pole Configuration 4P | ||
Series 3RB3 | ||
Mounting Style Direct Mount | ||
Power Rating 3 → 11 kW | ||
Normal State Configuration NO/NC | ||
Reset Method Automatic, Manual, Remote | ||
Terminal Type Screw | ||
Width 89mm | ||
Number Of Auxiliary Contacts 2 | ||
Length 45mm | ||
Depth 80mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Control Voltage 250 V ac | ||
Contact Voltage Rating 690 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

