- RS Stock No.:
- 866-1271
- Mfr. Part No.:
- XTOMP40AC1
- Brand:
- Eaton
Discontinued product
Alternative
Eaton Overload Relay, 0.24 → 0.4 A F.L.C, 1.5 A Contact Rating, 1 NO/1 NC, ZE
£53.21
Each
RS Stock No.: 230-1310
- RS Stock No.:
- 866-1271
- Mfr. Part No.:
- XTOMP40AC1
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton Cutler-Hammer Miniature Overload Relays
The Cutler-Hammer XT miniature overload relays from Eaton feature non reversing and reversing mini contactors, mini overload relays and Snap-On accessories. The XT range of mini overload relays has a compact design which is best suited to be applied in light duty loads such as hoisting, packaging, heating, lighting and automation systems.
Economically and environmentally friendly
Compact design
Phase Failure Sensitivity
Direct Mount to XTMC Mini Contactors
Trip Class 10
9 Settings to Cover 0.24-12 A
Compact design
Phase Failure Sensitivity
Direct Mount to XTMC Mini Contactors
Trip Class 10
9 Settings to Cover 0.24-12 A
Eaton XT Series
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 12 A |
Contact Current Rating | 10 A |
Pole Configuration | 3P |
Series | XTOM |
Mounting Style | Direct Contactor |
Power Rating | 2.6 W |
Normal State Configuration | 1NO + 1NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 47mm |
Length | 45mm |
Depth | 52.5mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -5 → +50 °C |