Eaton, ZE Overload Relay NO/NC, 0.24A, 0.4 A F.L.C, 1.5A Contact Rating
- RS Stock No.:
- 230-1310
- Mfr. Part No.:
- 014300 ZE-0,4
- Brand:
- Eaton
Subtotal (1 unit)*
£55.85
(exc. VAT)
£67.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.85 |
*price indicative
- RS Stock No.:
- 230-1310
- Mfr. Part No.:
- 014300 ZE-0,4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 0.24, 0.4A | |
| Relay Contact Current | 1.5A | |
| Mount Type | Direct | |
| Series | ZE | |
| Terminal Type | Screw | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -5°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.24 to 0.4 A | |
| Contact Voltage | 690V | |
| Length | 65mm | |
| Maximum Operating Temperature | 55°C | |
| Depth | 52mm | |
| Standards/Approvals | UL, CSA, VDE 0660, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
FLC Motor Rating 0.24, 0.4A | ||
Relay Contact Current 1.5A | ||
Mount Type Direct | ||
Series ZE | ||
Terminal Type Screw | ||
Normal State Configuration NO/NC | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -5°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.24 to 0.4 A | ||
Contact Voltage 690V | ||
Length 65mm | ||
Maximum Operating Temperature 55°C | ||
Depth 52mm | ||
Standards/Approvals UL, CSA, VDE 0660, IEC/EN 60947 | ||
The Eaton overload relay is phase-failure sensitive and has test/off button, reset push button manual/auto, trip-free release. It provides adjustable current range from 0.24 to 0.4 A. It has 1 normally open and 1 normally closed auxiliary contacts. It supports direct mounting.
It is UL listed and CSA certified
It has IP20 degree of protection
Note
Eaton formerly known as Moeller
