ABB N Control Relay 2NO/2NC, 6 A Contact Rating, 144 W, 4P
- RS Stock No.:
- 833-5812
- Mfr. Part No.:
- N22E-84
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 833-5812
- Mfr. Part No.:
- N22E-84
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Contact Current Rating | 6 A | |
| Pole Configuration | 4P | |
| Series | N | |
| Mounting Style | DIN Rail Mount | |
| Power Rating | 144 W | |
| Normal State Configuration | 2NO/2NC | |
| Terminal Type | Screw | |
| Width | 74mm | |
| Number Of Auxiliary Contacts | 4 | |
| Depth | 74mm | |
| Length | 44mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +70 °C | |
| Contact Voltage Rating | 250 V dc, 690 V ac | |
| Supply Voltage | 600 V ac, 690 V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Contact Current Rating 6 A | ||
Pole Configuration 4P | ||
Series N | ||
Mounting Style DIN Rail Mount | ||
Power Rating 144 W | ||
Normal State Configuration 2NO/2NC | ||
Terminal Type Screw | ||
Width 74mm | ||
Number Of Auxiliary Contacts 4 | ||
Depth 74mm | ||
Length 44mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +70 °C | ||
Contact Voltage Rating 250 V dc, 690 V ac | ||
Supply Voltage 600 V ac, 690 V ac | ||
- COO (Country of Origin):
- FR