Siemens 3RB2 Overload Relay NO/NC, 4 A Contact Rating, 11 → 45 kW, 3P, Sirius Classic
- RS Stock No.:
- 751-8867
- Mfr. Part No.:
- 3RB2046-2EB0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-8867
- Mfr. Part No.:
- 3RB2046-2EB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 4 A | |
| Range | Sirius Classic | |
| Pole Configuration | 3P | |
| Series | 3RB2 | |
| Power Rating | 11 → 45 kW | |
| Normal State Configuration | NO/NC | |
| Reset Method | Automatic, Manual | |
| Terminal Type | Screw | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 89mm | |
| Depth | 124mm | |
| Length | 70mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Contact Voltage Rating | 220 V dc, 230 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 4 A | ||
Range Sirius Classic | ||
Pole Configuration 3P | ||
Series 3RB2 | ||
Power Rating 11 → 45 kW | ||
Normal State Configuration NO/NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 2 | ||
Width 89mm | ||
Depth 124mm | ||
Length 70mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 220 V dc, 230 V ac | ||
- COO (Country of Origin):
- AU

