Siemens 3RU Overload Relay NO/NC, 3 A Contact Rating, 7.5 kW, 3P, Sirius Classic
- RS Stock No.:
- 751-5972
- Mfr. Part No.:
- 3RU1136-4AB0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 751-5972
- Mfr. Part No.:
- 3RU1136-4AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 3 A | |
| Range | Sirius Classic | |
| Pole Configuration | 3P | |
| Series | 3RU | |
| Power Rating | 7.5 kW | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| Width | 76mm | |
| Number Of Auxiliary Contacts | 2 | |
| Depth | 104mm | |
| Length | 55mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70 °C | |
| Contact Voltage Rating | 220 V dc, 400 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 3 A | ||
Range Sirius Classic | ||
Pole Configuration 3P | ||
Series 3RU | ||
Power Rating 7.5 kW | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
Width 76mm | ||
Number Of Auxiliary Contacts 2 | ||
Depth 104mm | ||
Length 55mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70 °C | ||
Contact Voltage Rating 220 V dc, 400 V ac | ||
- COO (Country of Origin):
- AU

