Siemens 3RH1 Overload Relay 2NO/2NC, 10 A Contact Rating, 400 V ac, Sirius Classic

Image representative of range

RS Stock No.:
745-0572
Mfr. Part No.:
3RH1122-1AV00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Contact Current Rating

10 A

Range

Sirius Classic

Series

3RH1

Mounting Style

Screw Mount, Snap-On

Normal State Configuration

2NO/2NC

Terminal Type

Screw

Number Of Auxiliary Contacts

4

Width

57.5mm

Length

45mm

Depth

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Control Voltage

400 V ac

Contact Voltage Rating

220 V dc, 690 V ac