Siemens 3RB Overload Relay NO/NC, 25 → 100 A F.L.C, 315 A Contact Rating, 45 kW, 3P, Sirius Classic

RS Stock No.:
621-1925
Mfr. Part No.:
3RB2046-1EB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

25 → 100 A

Contact Current Rating

315 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RB

Mounting Style

Direct Contactor

Power Rating

45 kW

Normal State Configuration

NO/NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

70mm

Depth

124mm

Length

106mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy