Allen Bradley 193-E1 Plus Electronic Overload Relay 1NO/1NC, 9 → 45 A F.L.C, 45 A Contact Rating, 150 mW, 690 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
527-3742
Mfr. Part No.:
193-EEFD
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

FLC Motor Rating

9 → 45 A

Contact Current Rating

45 A

Range

Bulletin

Pole Configuration

3P

Series

193-E1 Plus

Mounting Style

Clip On

Power Rating

150 mW

Normal State Configuration

1NO/1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Length

146.6mm

Depth

101.2mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Interface

Ethernet

Control Voltage

690 V ac

Contact Voltage Rating

690 V ac

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Allen Bradley Electronic Overload Relay, For 2.5 to 25mm² Conductors, Immune to Electrostatic Discharge - 193-EEFD


Keen to keep your motor running correctly and max out its service life? This electronic overload relay from Rockwell Automation's Allen Bradley range can help with that. If excess current or heat pose a risk to your motors' sensitive coils and windings, the unit steps in. By de-energising the motor control circuit, it safely halts connected devices. Thanks to the relay's application-specific integrated circuit (ASIC), which monitors motor performance continuously, you can trust your relay-contactor assembly is responding to real-time data. This means it trips when needed and keeps your circuit going when it's safe, so unnecessary system downtime is cut out of the equation.

Features & Benefits


• Electrostatic discharge immunity means you don't need to worry about getting shocked
• Works up to 2000m above sea level, so it's a good choice for high-altitude locations
• Rated impulse strength of 6kV so shields you and your equipment against significant voltage surges

Standards and Certifications


• CSA 22.2, No.14
• UL 508
• cULus
• CE
• RCM

What size conductors does this relay accept?


This product's adaptable screw terminals accept conductors with cross sections between 2.5 and 25mm² (AWG 14 to 6), so it's a versatile option to suit commonly used wires.

Approvals

UL, CSA

Standards

IEC EN60947-4-1, EN60947-5-1