Allen Bradley 193-E1 Plus Electronic Overload Relay 1NO/1NC, 0.2 → 1 A F.L.C, 1 A Contact Rating, 150 mW, 690 V
- RS Stock No.:
- 527-3685
- Mfr. Part No.:
- 193-EEBB
- Brand:
- Allen Bradley
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.10
(exc. VAT)
£70.92
(inc. VAT)
- RS Stock No.:
- 527-3685
- Mfr. Part No.:
- 193-EEBB
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| FLC Motor Rating | 0.2 → 1 A | |
| Contact Current Rating | 1 A | |
| Range | Bulletin | |
| Pole Configuration | 3P | |
| Series | 193-E1 Plus | |
| Mounting Style | Clip On | |
| Power Rating | 150 mW | |
| Normal State Configuration | 1NO/1NC | |
| Reset Method | Automatic, Manual | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Number Of Auxiliary Contacts | 2 | |
| Depth | 85.2mm | |
| Length | 146.6mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +60 °C | |
| Control Voltage | 690 V ac | |
| Contact Voltage Rating | 690 V ac | |
| Interface | Ethernet | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 0.2 → 1 A | ||
Contact Current Rating 1 A | ||
Range Bulletin | ||
Pole Configuration 3P | ||
Series 193-E1 Plus | ||
Mounting Style Clip On | ||
Power Rating 150 mW | ||
Normal State Configuration 1NO/1NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Width 45mm | ||
Number Of Auxiliary Contacts 2 | ||
Depth 85.2mm | ||
Length 146.6mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +60 °C | ||
Control Voltage 690 V ac | ||
Contact Voltage Rating 690 V ac | ||
Interface Ethernet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

