Siemens 3RU Overload Relay NO/NC, 0.55 → 0.8 A F.L.C, 800 mA Contact Rating, 0.18 kW, 3P, Sirius Classic

Image representative of range

RS Stock No.:
419-2787
Mfr. Part No.:
3RU1116-0HC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

0.55 → 0.8 A

Contact Current Rating

800 mA

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

0.18 kW

Normal State Configuration

NO/NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Depth

78mm

Length

92mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy